MAX690SCSA-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 4,76077 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 9,98510 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 9,31076 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 364
Unit Price: 4,19000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.475
Unit Price: 4,19000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 55
Unit Price: 5,39000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,05301 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 135
Unit Price: 8,25000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 294
Unit Price: 9,60000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 266
Unit Price: 9,60000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 81
Unit Price: 12,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,46395 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 90
Unit Price: 9,60000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,71282 €
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX690SCSA-T

DigiKey Part Number
MAX690SCSA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX690SCSA-T
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
EDA/CAD Models
MAX690SCSA-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Battery Backup Circuit
Number of Voltages Monitored
1
Voltage - Threshold
2.925V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable