
MAX6895AAZT+T | |
|---|---|
DigiKey Part Number | MAX6895AAZT+TTR-ND - Tape & Reel (TR) MAX6895AAZT+TCT-ND - Cut Tape (CT) MAX6895AAZT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6895AAZT+T |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6895AAZT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 1,89600 € | 18,96 € |
| 25 | 1,73560 € | 43,39 € |
| 100 | 1,55990 € | 155,99 € |
| 250 | 1,47612 € | 369,03 € |
| 500 | 1,42558 € | 712,79 € |
| 1.000 | 1,38400 € | 1.384,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,34009 € | 3.350,22 € |
| 5.000 | 1,31363 € | 6.568,15 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |







