
MAX6814XK+T | |
|---|---|
DigiKey Part Number | MAX6814XK+TTR-ND - Tape & Reel (TR) MAX6814XK+TCT-ND - Cut Tape (CT) MAX6814XK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6814XK+T |
Description | IC SUPERVISOR 1 CHANNEL SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6814XK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.19V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 1.12s Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 3,24900 € | 32,49 € |
| 25 | 2,99520 € | 74,88 € |
| 100 | 2,71560 € | 271,56 € |
| 250 | 2,58228 € | 645,57 € |
| 500 | 2,50194 € | 1.250,97 € |
| 1.000 | 2,43581 € | 2.435,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,36600 € | 5.915,00 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,08130 € |




