
MAX6806UR26+T | |
|---|---|
DigiKey Part Number | MAX6806UR26+TTR-ND - Tape & Reel (TR) MAX6806UR26+TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAX6806UR26+T |
Description | IC SUPERVISOR 1 CHANNEL 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-µMAX |
Datasheet | Datasheet |
EDA/CAD Models | MAX6806UR26+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.6V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 30µs Typical | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-µMAX | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,73325 € | 4.333,12 € |
| 5.000 | 1,70060 € | 8.503,00 € |
| Unit Price without VAT: | 1,73325 € |
|---|---|
| Unit Price with VAT: | 2,06257 € |

