
MAX6804US29D3+T | |
|---|---|
DigiKey Part Number | 175-MAX6804US29D3+TTR-ND - Tape & Reel (TR) 175-MAX6804US29D3+TCT-ND - Cut Tape (CT) 175-MAX6804US29D3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6804US29D3+T |
Description | IC RESET MPU LOW PWR SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6804US29D3+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 10 | 2,69200 € | 26,92 € |
| 25 | 2,47600 € | 61,90 € |
| 100 | 2,23820 € | 223,82 € |
| 250 | 2,12472 € | 531,18 € |
| 500 | 2,05638 € | 1.028,19 € |
| 1.000 | 2,00010 € | 2.000,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,78138 € | 4.453,45 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,23640 € |




