
MAX6796TPWD3+ | |
|---|---|
DigiKey Part Number | MAX6796TPWD3+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6796TPWD3+ |
Description | IC SUPERVISOR 1 CHANNEL 20TQFN |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6796TPWD3+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Regulator/Supervisor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.665V, Adj | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 35ms Minimum | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (5x5) | |
Base Product Number |

