
MAX6784TCC+ | |
|---|---|
DigiKey Part Number | MAX6784TCC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6784TCC+ |
Description | IC BATT MON MULTI-CHEM 3C 12TQFN |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 12-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6784TCC+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 3 | |
Fault Protection | Reverse Battery | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-TQFN (3x3) | |
Base Product Number |

