
MAX6777XK+T | |
|---|---|
DigiKey Part Number | MAX6777XK+TR-ND - Tape & Reel (TR) MAX6777XK+CT-ND - Cut Tape (CT) MAX6777XK+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6777XK+T |
Description | IC BATT MON MULTI-CHEM 1C SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6777XK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,14000 € | 4,14 € |
| 10 | 3,14500 € | 31,45 € |
| 25 | 2,89760 € | 72,44 € |
| 100 | 2,62560 € | 262,56 € |
| 250 | 2,49596 € | 623,99 € |
| 500 | 2,41780 € | 1.208,90 € |
| 1.000 | 2,35352 € | 2.353,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,28565 € | 5.714,12 € |
| Unit Price without VAT: | 4,14000 € |
|---|---|
| Unit Price with VAT: | 4,92660 € |



