
MAX6753KA46+T | |
|---|---|
DigiKey Part Number | 175-MAX6753KA46+TTR-ND - Tape & Reel (TR) 175-MAX6753KA46+TCT-ND - Cut Tape (CT) 175-MAX6753KA46+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6753KA46+T |
Description | IC MPU/RESET CIRC SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6753KA46+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.625V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,65000 € | 5,65 € |
| 10 | 4,34600 € | 43,46 € |
| 25 | 4,02040 € | 100,51 € |
| 100 | 3,66140 € | 366,14 € |
| 250 | 3,49040 € | 872,60 € |
| 500 | 3,38732 € | 1.693,66 € |
| 1.000 | 3,30249 € | 3.302,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,21292 € | 8.032,30 € |
| Unit Price without VAT: | 5,65000 € |
|---|---|
| Unit Price with VAT: | 6,72350 € |

