
MAX6722UTSDD3+T | |
|---|---|
DigiKey Part Number | 175-MAX6722UTSDD3+TTR-ND - Tape & Reel (TR) 175-MAX6722UTSDD3+TCT-ND - Cut Tape (CT) 175-MAX6722UTSDD3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6722UTSDD3+T |
Description | IC SUPERVISOR MPU SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6722UTSDD3+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Power Supply Monitor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 0.788V, 2.925V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,27000 € | 8,27 € |
| 10 | 6,43600 € | 64,36 € |
| 25 | 5,98040 € | 149,51 € |
| 100 | 5,47860 € | 547,86 € |
| 250 | 5,23952 € | 1.309,88 € |
| 500 | 5,09538 € | 2.547,69 € |
| 1.000 | 4,97677 € | 4.976,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,85154 € | 12.128,85 € |
| Unit Price without VAT: | 8,27000 € |
|---|---|
| Unit Price with VAT: | 9,84130 € |

