
MAX6719AUTLTD1+T | |
|---|---|
DigiKey Part Number | MAX6719AUTLTD1+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6719AUTLTD1+T |
Description | IC SUPERVISOR 3 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6719AUTLTD1+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 3.075V, 4.625V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1.1ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,85154 € | 12.128,85 € |
| Unit Price without VAT: | 4,85154 € |
|---|---|
| Unit Price with VAT: | 5,77333 € |

