
MAX6713LEXS+T | |
|---|---|
DigiKey Part Number | 175-MAX6713LEXS+TTR-ND - Tape & Reel (TR) 175-MAX6713LEXS+TCT-ND - Cut Tape (CT) 175-MAX6713LEXS+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6713LEXS+T |
Description | IC MPU/RESET CIRC SC70-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6713LEXS+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-70-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 € | 3,96 € |
| 10 | 3,00900 € | 30,09 € |
| 25 | 2,77160 € | 69,29 € |
| 100 | 2,50960 € | 250,96 € |
| 250 | 2,38476 € | 596,19 € |
| 500 | 2,30956 € | 1.154,78 € |
| 1.000 | 2,24763 € | 2.247,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,18228 € | 5.455,70 € |
| Unit Price without VAT: | 3,96000 € |
|---|---|
| Unit Price with VAT: | 4,71240 € |

