
MAX6705SKA+T | |
|---|---|
DigiKey Part Number | MAX6705SKA+TTR-ND - Tape & Reel (TR) MAX6705SKA+TCT-ND - Cut Tape (CT) MAX6705SKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6705SKA+T |
Description | IC SUPERVISOR 2 CHANNEL SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6705SKA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 2.93V, Adj | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 € | 3,75 € |
| 10 | 2,84300 € | 28,43 € |
| 25 | 2,61720 € | 65,43 € |
| 100 | 2,36760 € | 236,76 € |
| 250 | 2,24868 € | 562,17 € |
| 500 | 2,17704 € | 1.088,52 € |
| 1.000 | 2,11806 € | 2.118,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,88934 € | 4.723,35 € |
| Unit Price without VAT: | 3,75000 € |
|---|---|
| Unit Price with VAT: | 4,46250 € |









