175~21-0061~UB~10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX668EUB+

DigiKey Part Number
MAX668EUB+-ND
Manufacturer
Manufacturer Product Number
MAX668EUB+
Description
IC REG CTRLR MULT TOP 10UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX668EUB+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Boost, Flyback, SEPIC
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3V ~ 28V
Frequency - Switching
100kHz ~ 500kHz
Duty Cycle (Max)
90%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.440
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,46000 €6,46 €
104,99000 €49,90 €
504,40180 €220,09 €
1004,21940 €421,94 €
2504,02700 €1.006,75 €
5003,91100 €1.955,50 €
1.0003,81551 €3.815,51 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,46000 €
Unit Price with VAT:7,68740 €