
MAX6673AXK+T | |
|---|---|
DigiKey Part Number | MAX6673AXK+TTR-ND - Tape & Reel (TR) MAX6673AXK+TCT-ND - Cut Tape (CT) MAX6673AXK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6673AXK+T |
Description | SENSOR DIGITAL -40C-125C SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C SC-70-5 |
EDA/CAD Models | MAX6673AXK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | PWM | |
Voltage - Supply | 2.4V ~ 5.5V | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | ±3°C (±5°C) | |
Test Condition | 25°C ~ 100°C (-20°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,11000 € | 7,11 € |
| 5 | 6,42000 € | 32,10 € |
| 10 | 6,16400 € | 61,64 € |
| 25 | 5,85880 € | 146,47 € |
| 50 | 5,64980 € | 282,49 € |
| 100 | 5,45820 € | 545,82 € |
| 500 | 5,32548 € | 2.662,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,35089 € | 10.877,22 € |
| Unit Price without VAT: | 7,11000 € |
|---|---|
| Unit Price with VAT: | 8,46090 € |


