
MAX6665ASA40+T | |
|---|---|
DigiKey Part Number | MAX6665ASA40+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6665ASA40+T |
Description | THERMOSTAT 40DEG ACT HI/LO 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermostat 40°C Active High, Active Low Open Drain, Push-Pull 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6665ASA40+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 40°C | |
Accuracy | ±3°C | |
Current - Output (Max) | 250mA | |
Output Type | Open Drain, Push-Pull | |
Output | Active High, Active Low | |
Output Function | FanOn, /FanOut, /OverTemp, /Warn | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 65µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,21674 € | 5.541,85 € |
| Unit Price without VAT: | 2,21674 € |
|---|---|
| Unit Price with VAT: | 2,63792 € |

