
MAX6662MSA+T | |
|---|---|
DigiKey Part Number | MAX6662MSA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6662MSA+T |
Description | SENSOR DIGITAL REMOTE 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Remote 12 b 8-SOIC |
EDA/CAD Models | MAX6662MSA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensor Type | Digital, Remote | |
Sensing Temperature - Local | - | |
Sensing Temperature - Remote | -55°C ~ 150°C | |
Output Type | SPI | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 12 b | |
Features | Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±4°C) | |
Test Condition | 30°C ~ 50°C (-55°C ~ 150°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,28433 € | 5.710,83 € |
| Unit Price without VAT: | 2,28433 € |
|---|---|
| Unit Price with VAT: | 2,71835 € |

