Temperature Sensor Digital, Local/Remote 0°C ~ 125°C 10 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6657MSA+T

DigiKey Part Number
175-MAX6657MSA+TTR-ND - Tape & Reel (TR)
175-MAX6657MSA+TCT-ND - Cut Tape (CT)
175-MAX6657MSA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6657MSA+T
Description
SENSOR DIGITAL 0C-125C 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote 0°C ~ 125°C 10 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX6657MSA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
0°C ~ 125°C
Sensing Temperature - Remote
0°C ~ 125°C
Output Type
I2C/SMBus
Voltage - Supply
3V ~ 5.5V
Resolution
10 b
Features
Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±2°C (±5°C)
Test Condition
60°C ~ 100°C (0°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.361
Factory Stock: 27.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,80000 €4,80 €
54,31400 €21,57 €
104,13400 €41,34 €
253,91840 €97,96 €
503,77140 €188,57 €
1003,63670 €363,67 €
5003,42258 €1.711,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,79623 €6.990,57 €
Manufacturers Standard Package
Unit Price without VAT:4,80000 €
Unit Price with VAT:5,71200 €