


MAX66301ETN+T | |
|---|---|
DigiKey Part Number | 175-MAX66301ETN+TTR-ND - Tape & Reel (TR) 175-MAX66301ETN+TCT-ND - Cut Tape (CT) 175-MAX66301ETN+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX66301ETN+T |
Description | IC SECURE AUTHENTICATOR 56-TQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Secure Authenticator 56-TQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX66301ETN+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Secure Authenticator | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-TQFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,98000 € | 14,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,04585 € | 20.114,62 € |
| Unit Price without VAT: | 14,98000 € |
|---|---|
| Unit Price with VAT: | 17,82620 € |




