DS2780E+T&R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6604AAHA+T

DigiKey Part Number
505-MAX6604AAHA+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6604AAHA+T
Description
PRECISION TEMPERATURE MONITOR FO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temp Monitoring System (Sensor), DIMM DDR Memory -20°C ~ 125°C Internal Sensor 2-Wire Serial, I2C/SMBUS Output 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX6604AAHA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Temp Monitoring System (Sensor), DIMM DDR Memory
Sensor Type
Internal
Sensing Temperature
-20°C ~ 125°C
Accuracy
±3°C(Max)
Topology
-
Output Type
2-Wire Serial, I2C/SMBUS
Output Alarm
Yes
Output Fan
No
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-20°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,91205 €4.780,12 €
Manufacturers Standard Package
Unit Price without VAT:1,91205 €
Unit Price with VAT:2,27534 €