
MAX6581TG98+ | |
|---|---|
DigiKey Part Number | MAX6581TG98+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6581TG98+ |
Description | SENSOR DIGITAL -40C-125C 24TQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 8 b (Local), 11 b (Remote) 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6581TG98+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 150°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | 8 b (Local), 11 b (Remote) | |
Features | Output Switch, Programmable Limit, Standby Mode | |
Accuracy - Highest (Lowest) | ±1.5°C (±3.5°C) | |
Test Condition | 30°C ~ 85°C (0°C ~ 150°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 5 | 3,19200 € | 15,96 € |
| 10 | 3,05400 € | 30,54 € |
| 25 | 2,88920 € | 72,23 € |
| 75 | 2,71507 € | 203,63 € |
| 150 | 2,61713 € | 392,57 € |
| 525 | 2,46011 € | 1.291,56 € |
| 1.050 | 2,38322 € | 2.502,38 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,24830 € |

