
MAX6502UKP095+T | |
|---|---|
DigiKey Part Number | MAX6502UKP095+TR-ND - Tape & Reel (TR) MAX6502UKP095+CT-ND - Cut Tape (CT) MAX6502UKP095+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6502UKP095+T |
Description | THERMOSTAT 95DEGC ACT HI SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermostat 95°C Active High Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6502UKP095+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 95°C | |
Accuracy | ±6°C | |
Current - Output (Max) | 20mA | |
Output Type | Push-Pull | |
Output | Active High | |
Output Function | OverTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 30µA | |
Operating Temperature | -55°C ~ 135°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 5 | 1,84600 € | 9,23 € |
| 10 | 1,76200 € | 17,62 € |
| 25 | 1,66040 € | 41,51 € |
| 50 | 1,59120 € | 79,56 € |
| 100 | 1,52770 € | 152,77 € |
| 500 | 1,40038 € | 700,19 € |
| 1.000 | 1,35298 € | 1.352,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,10185 € | 2.754,62 € |
| 5.000 | 1,07963 € | 5.398,15 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

