
MAX6400BS22+T | |
|---|---|
DigiKey Part Number | MAX6400BS22+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6400BS22+T |
Description | IC SUPERVISOR 1 CHANNEL 4UCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-UCSP (1.05x1.05) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6400BS22+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.2V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, CSPBGA | |
Supplier Device Package | 4-UCSP (1.05x1.05) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,50364 € | 6.259,10 € |
| Unit Price without VAT: | 2,50364 € |
|---|---|
| Unit Price with VAT: | 2,97933 € |

