SC-70-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6385XS39D5-T

DigiKey Part Number
MAX6385XS39D5-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6385XS39D5-T
Description
IC SUPERVISOR 1 CHANNEL SC70-4
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4
Datasheet
 Datasheet
EDA/CAD Models
MAX6385XS39D5-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.9V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
280ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-70-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable