
MAX6383LT29D3+T | |
|---|---|
DigiKey Part Number | MAX6383LT29D3+TTR-ND - Tape & Reel (TR) MAX6383LT29D3+TCT-ND - Cut Tape (CT) MAX6383LT29D3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6383LT29D3+T |
Description | IC SUPERVISOR 1 CHANNEL 6UDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-µDFN (1.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6383LT29D3+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-µDFN (1.5x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,26500 € | 22,65 € |
| 25 | 2,07920 € | 51,98 € |
| 100 | 1,87420 € | 187,42 € |
| 250 | 1,77644 € | 444,11 € |
| 500 | 1,71752 € | 858,76 € |
| 1.000 | 1,66901 € | 1.669,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,61780 € | 4.044,50 € |
| 5.000 | 1,58694 € | 7.934,70 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |











