
MAX6378XR46+T | |
|---|---|
DigiKey Part Number | MAX6378XR46+TTR-ND - Tape & Reel (TR) MAX6378XR46+TCT-ND - Cut Tape (CT) MAX6378XR46+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6378XR46+T |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6378XR46+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 1,88000 € | 18,80 € |
| 25 | 1,72160 € | 43,04 € |
| 100 | 1,54680 € | 154,68 € |
| 250 | 1,46356 € | 365,89 € |
| 500 | 1,41340 € | 706,70 € |
| 1.000 | 1,37209 € | 1.372,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,32850 € | 3.321,25 € |
| 5.000 | 1,30222 € | 6.511,10 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |

