
MAX6365PKA29+T | |
|---|---|
DigiKey Part Number | MAX6365PKA29+TTR-ND - Tape & Reel (TR) MAX6365PKA29+TCT-ND - Cut Tape (CT) MAX6365PKA29+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6365PKA29+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-8 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6365PKA29+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,55000 € | 6,55 € |
| 10 | 5,06300 € | 50,63 € |
| 25 | 4,69160 € | 117,29 € |
| 100 | 4,28270 € | 428,27 € |
| 250 | 4,08784 € | 1.021,96 € |
| 500 | 3,97040 € | 1.985,20 € |
| 1.000 | 3,87372 € | 3.873,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,77169 € | 9.429,23 € |
| Unit Price without VAT: | 6,55000 € |
|---|---|
| Unit Price with VAT: | 7,79450 € |


