
MAX6344LUT+T | |
|---|---|
DigiKey Part Number | 175-MAX6344LUT+TTR-ND - Tape & Reel (TR) 175-MAX6344LUT+TCT-ND - Cut Tape (CT) 175-MAX6344LUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6344LUT+T |
Description | IC RESET MPU W/COMP SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6344LUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,70000 € | 4,70 € |
| 10 | 3,59300 € | 35,93 € |
| 25 | 3,31560 € | 82,89 € |
| 100 | 3,01070 € | 301,07 € |
| 250 | 2,86544 € | 716,36 € |
| 500 | 2,77786 € | 1.388,93 € |
| 1.000 | 2,70579 € | 2.705,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,62971 € | 6.574,28 € |
| Unit Price without VAT: | 4,70000 € |
|---|---|
| Unit Price with VAT: | 5,59300 € |

