Boost, Charge Pump Switching Regulator IC Positive or Negative Adjustable (Fixed) 1.31V (15V) 1 Output 450mA (Switch) 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX633AESA+T

DigiKey Part Number
MAX633AESA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX633AESA+T
Description
IC REG BST ADJ/1.31V 450MA 8SOIC
Customer Reference
Detailed Description
Boost, Charge Pump Switching Regulator IC Positive or Negative Adjustable (Fixed) 1.31V (15V) 1 Output 450mA (Switch) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX633AESA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Function
Step-Up
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
16.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
18V (Switch)
Current - Output
Frequency - Switching
50kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types