
MAX6324GUT29+T | |
|---|---|
DigiKey Part Number | 175-MAX6324GUT29+TTR-ND - Tape & Reel (TR) 175-MAX6324GUT29+TCT-ND - Cut Tape (CT) 175-MAX6324GUT29+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6324GUT29+T |
Description | IC SUPERVISOR 2.93V SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6324GUT29+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,85000 € | 4,85 € |
| 10 | 3,71100 € | 37,11 € |
| 25 | 3,42640 € | 85,66 € |
| 100 | 3,11310 € | 311,31 € |
| 250 | 2,96372 € | 740,93 € |
| 500 | 2,87366 € | 1.436,83 € |
| 1.000 | 2,79954 € | 2.799,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,72132 € | 6.803,30 € |
| Unit Price without VAT: | 4,85000 € |
|---|---|
| Unit Price with VAT: | 5,77150 € |

