
MAX6314US26D1+T | |
|---|---|
DigiKey Part Number | 175-MAX6314US26D1+TTR-ND - Tape & Reel (TR) 175-MAX6314US26D1+TCT-ND - Cut Tape (CT) 175-MAX6314US26D1+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6314US26D1+T |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Bidirectional 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6314US26D1+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Bidirectional | |
Reset | Active Low | |
Reset Timeout | 1ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 3,11500 € | 31,15 € |
| 25 | 2,86960 € | 71,74 € |
| 100 | 2,59970 € | 259,97 € |
| 250 | 2,47124 € | 617,81 € |
| 500 | 2,39376 € | 1.196,88 € |
| 1.000 | 2,33000 € | 2.330,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,08368 € | 5.209,20 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,86710 € |

