Series, Buried Zener Voltage Reference IC Fixed 4.096V V ±0.02% 15 mA 8-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6241AMJA

DigiKey Part Number
MAX6241AMJA-ND
Manufacturer
Manufacturer Product Number
MAX6241AMJA
Description
IC VREF SERIES 0.02% 8CERDIP
Customer Reference
Detailed Description
Series, Buried Zener Voltage Reference IC Fixed 4.096V V ±0.02% 15 mA 8-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX6241AMJA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Reference Type
Series, Buried Zener
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
15 mA
Tolerance
±0.02%
Temperature Coefficient
5ppm/°C
Noise - 0.1Hz to 10Hz
2.4µVp-p
Noise - 10Hz to 10kHz
2µVrms
Voltage - Input
8V ~ 36V
Current - Supply
3.2mA
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
8-CDIP (0.300", 7.62mm)
Supplier Device Package
8-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.