
MAX6175AASA+T | |
|---|---|
DigiKey Part Number | 175-MAX6175AASA+TTR-ND - Tape & Reel (TR) 175-MAX6175AASA+TCT-ND - Cut Tape (CT) 175-MAX6175AASA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6175AASA+T |
Description | IC VREF SERIES 0.06% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.06% 30 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6175AASA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 30 mA | |
Tolerance | ±0.06% | |
Temperature Coefficient | 3ppm/°C | |
Noise - 0.1Hz to 10Hz | 9µVp-p | |
Noise - 10Hz to 10kHz | 14.5µVrms | |
Voltage - Input | 7V ~ 40V | |
Current - Supply | 700µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,13000 € | 10,13 € |
| 10 | 7,94900 € | 79,49 € |
| 25 | 7,40320 € | 185,08 € |
| 100 | 6,80280 € | 680,28 € |
| 250 | 6,51660 € | 1.629,15 € |
| 500 | 6,34412 € | 3.172,06 € |
| 1.000 | 6,20214 € | 6.202,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,05227 € | 15.130,67 € |
| Unit Price without VAT: | 10,13000 € |
|---|---|
| Unit Price with VAT: | 12,05470 € |

