Series Voltage Reference IC Fixed 4.5V V ±0.11% 5 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6167BESA

DigiKey Part Number
MAX6167BESA-ND
Manufacturer
Manufacturer Product Number
MAX6167BESA
Description
IC VREF SERIES 0.11% 8SOIC
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.5V V ±0.11% 5 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX6167BESA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.5V
Current - Output
5 mA
Tolerance
±0.11%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
55µVp-p
Noise - 10Hz to 10kHz
55µVrms
Voltage - Input
4.7V ~ 12.6V
Current - Supply
120µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable