Series Voltage Reference IC Fixed 3.3V V ±0.06% 30 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6143AASA33+T

DigiKey Part Number
MAX6143AASA33+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6143AASA33+T
Description
IC VREF SERIES 0.06% 8SOIC
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3.3V V ±0.06% 30 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX6143AASA33+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3.3V
Current - Output
30 mA
Tolerance
±0.06%
Temperature Coefficient
3ppm/°C
Noise - 0.1Hz to 10Hz
5µVp-p
Noise - 10Hz to 10kHz
9.3µVrms
Voltage - Input
5.3V ~ 40V
Current - Supply
650µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types