
MAX6138CEXR50+T | |
|---|---|
DigiKey Part Number | 175-MAX6138CEXR50+TTR-ND - Tape & Reel (TR) 175-MAX6138CEXR50+TCT-ND - Cut Tape (CT) 175-MAX6138CEXR50+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6138CEXR50+T |
Description | IC VREF SHUNT 5V SC70 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6138CEXR50+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| 10 | 3,26500 € | 32,65 € |
| 25 | 3,00920 € | 75,23 € |
| 100 | 2,72840 € | 272,84 € |
| 250 | 2,59464 € | 648,66 € |
| 500 | 2,51396 € | 1.256,98 € |
| 1.000 | 2,44755 € | 2.447,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,37747 € | 5.943,68 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,09320 € |



