
MAX6078AMWT33+T | |
|---|---|
DigiKey Part Number | 505-MAX6078AMWT33+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6078AMWT33+T |
Description | IC VREF SERIES 3.3V 6WFBGA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.04% 3 mA 6-WLP (1.46x1.29) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6078AMWT33+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 3 mA | |
Tolerance | ±0.04% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 12µVp-p | |
Noise - 10Hz to 10kHz | 30µVrms | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Supply | 18µA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFBGA, WLBGA | |
Supplier Device Package | 6-WLP (1.46x1.29) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,87161 € | 4.679,02 € |
| Unit Price without VAT: | 1,87161 € |
|---|---|
| Unit Price with VAT: | 2,22722 € |

