Series Voltage Reference IC Fixed 3V V ±0.08% 10 mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 3V V ±0.08% 10 mA SOT-23-6
Maxim MAXREFDES82 | Digi-Key Daily

MAX6071BAUT30+T

DigiKey Part Number
MAX6071BAUT30+TTR-ND - Tape & Reel (TR)
MAX6071BAUT30+TCT-ND - Cut Tape (CT)
MAX6071BAUT30+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6071BAUT30+T
Description
IC VREF SERIES 0.08% SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.08% 10 mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX6071BAUT30+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
10 mA
Tolerance
±0.08%
Temperature Coefficient
8ppm/°C
Noise - 0.1Hz to 10Hz
4.6µVp-p
Noise - 10Hz to 10kHz
7.8µVrms
Voltage - Input
3.2V ~ 5.5V
Current - Supply
300µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.732
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,71000 €2,71 €
102,03500 €20,35 €
251,86480 €46,62 €
1001,67810 €167,81 €
2501,58896 €397,24 €
5001,53524 €767,62 €
1.0001,49102 €1.491,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,44435 €3.610,88 €
5.0001,41621 €7.081,05 €
Manufacturers Standard Package
Unit Price without VAT:2,71000 €
Unit Price with VAT:3,22490 €