SOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-6
Maxim MAXREFDES82 | Digi-Key Daily

MAX6071AAUT21+T

DigiKey Part Number
MAX6071AAUT21+TTR-ND - Tape & Reel (TR)
MAX6071AAUT21+TCT-ND - Cut Tape (CT)
MAX6071AAUT21+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6071AAUT21+T
Description
IC VREF SERIES 0.04% SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V V ±0.04% 10 mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX6071AAUT21+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V
Current - Output
10 mA
Tolerance
±0.04%
Temperature Coefficient
6ppm/°C
Noise - 0.1Hz to 10Hz
6.4µVp-p
Noise - 10Hz to 10kHz
8.6µVrms
Voltage - Input
2.7V ~ 5.5V
Current - Supply
260µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.831
Factory Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,02000 €4,02 €
103,05500 €30,55 €
252,81320 €70,33 €
1002,54830 €254,83 €
2502,42184 €605,46 €
5002,34566 €1.172,83 €
1.0002,28293 €2.282,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,21674 €5.541,85 €
Manufacturers Standard Package
Unit Price without VAT:4,02000 €
Unit Price with VAT:4,78380 €