
MAX6070BAUT33+T | |
|---|---|
DigiKey Part Number | MAX6070BAUT33+TTR-ND - Tape & Reel (TR) MAX6070BAUT33+TCT-ND - Cut Tape (CT) MAX6070BAUT33+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6070BAUT33+T |
Description | IC VREF SERIES 0.08% SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.08% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6070BAUT33+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 10 mA | |
Tolerance | ±0.08% | |
Temperature Coefficient | 8ppm/°C | |
Noise - 0.1Hz to 10Hz | 10µVp-p | |
Noise - 10Hz to 10kHz | 6µVrms | |
Voltage - Input | 3.5V ~ 5.5V | |
Current - Supply | 330µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 2,03500 € | 20,35 € |
| 25 | 1,86480 € | 46,62 € |
| 100 | 1,67810 € | 167,81 € |
| 250 | 1,58896 € | 397,24 € |
| 500 | 1,53524 € | 767,62 € |
| 1.000 | 1,49102 € | 1.491,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,44435 € | 3.610,88 € |
| 5.000 | 1,41621 € | 7.081,05 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |






