
MAX6034BEXR30+T | |
|---|---|
DigiKey Part Number | MAX6034BEXR30+TTR-ND - Tape & Reel (TR) MAX6034BEXR30+TCT-ND - Cut Tape (CT) MAX6034BEXR30+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6034BEXR30+T |
Description | IC VREF SERIES 0.4% SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.4% 1 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6034BEXR30+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 1 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 75ppm/°C | |
Noise - 0.1Hz to 10Hz | 66µVp-p | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | 3.2V ~ 5.5V | |
Current - Supply | 125µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 2,20400 € | 22,04 € |
| 25 | 2,02200 € | 50,55 € |
| 100 | 1,82200 € | 182,20 € |
| 250 | 1,72652 € | 431,63 € |
| 500 | 1,66896 € | 834,48 € |
| 1.000 | 1,62159 € | 1.621,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,43590 € | 3.589,75 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |



