
MAX6023EBT25+T | |
|---|---|
DigiKey Part Number | MAX6023EBT25+TTR-ND - Tape & Reel (TR) MAX6023EBT25+TCT-ND - Cut Tape (CT) MAX6023EBT25+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6023EBT25+T |
Description | IC VREF SERIES 0.2% 5UCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.2% 500 µA 5-UCSP (1x1.52) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6023EBT25+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 500 µA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 60µVp-p | |
Noise - 10Hz to 10kHz | 125µVrms | |
Voltage - Input | 2.7V ~ 12.6V | |
Current - Supply | 35µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-WFBGA, CSPBGA | |
Supplier Device Package | 5-UCSP (1x1.52) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 10 | 2,91900 € | 29,19 € |
| 25 | 2,68720 € | 67,18 € |
| 100 | 2,43220 € | 243,22 € |
| 250 | 2,31056 € | 577,64 € |
| 500 | 2,23730 € | 1.118,65 € |
| 1.000 | 2,17697 € | 2.176,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,11330 € | 5.283,25 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,56960 € |

