LM4050AEM3-2.1/V+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6018BEUR16+T

DigiKey Part Number
MAX6018BEUR16+TTR-ND - Tape & Reel (TR)
MAX6018BEUR16+TCT-ND - Cut Tape (CT)
MAX6018BEUR16+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6018BEUR16+T
Description
IC VREF SERIES 0.4% SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.6V V ±0.4% 1 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MAX6018BEUR16+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.6V
Current - Output
1 mA
Tolerance
±0.4%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
40µVp-p
Noise - 10Hz to 10kHz
150µVrms
Voltage - Input
1.8V ~ 5.5V
Current - Supply
6µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.391
Factory Stock: 17.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,34000 €3,34 €
102,52500 €25,25 €
252,32040 €58,01 €
1002,09550 €209,55 €
2501,98812 €497,03 €
5001,92346 €961,73 €
1.0001,87020 €1.870,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,81397 €4.534,93 €
Manufacturers Standard Package
Unit Price without VAT:3,34000 €
Unit Price with VAT:3,97460 €