
MAX6010AEUR+T | |
|---|---|
DigiKey Part Number | MAX6010AEUR+TTR-ND - Tape & Reel (TR) MAX6010AEUR+TCT-ND - Cut Tape (CT) MAX6010AEUR+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6010AEUR+T |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.2% 7 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6010AEUR+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 7 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 100µVp-p | |
Noise - 10Hz to 10kHz | 200µVrms | |
Voltage - Input | 3.2V ~ 5.5V | |
Current - Supply | 6µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 € | 3,81 € |
| 10 | 2,88900 € | 28,89 € |
| 25 | 2,65920 € | 66,48 € |
| 100 | 2,40640 € | 240,64 € |
| 250 | 2,28580 € | 571,45 € |
| 500 | 2,21320 € | 1.106,60 € |
| 1.000 | 2,15342 € | 2.153,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,09031 € | 5.225,78 € |
| Unit Price without VAT: | 3,81000 € |
|---|---|
| Unit Price with VAT: | 4,53390 € |





