
MAX5953DUTM+ | |
|---|---|
DigiKey Part Number | MAX5953DUTM+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5953DUTM+ |
Description | IC POE CNTRL 1 CHANNEL 48TQFN |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 48-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5953DUTM+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 15 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 11V ~ 76V | |
Current - Supply | 400µA | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) | |
Base Product Number |

