
MAX5942ACSE+T | |
|---|---|
DigiKey Part Number | MAX5942ACSE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5942ACSE+T |
Description | IC POE CNTRL 1 CHANNEL 16SOIC |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 16-SOIC |
EDA/CAD Models | MAX5942ACSE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 12.95 W | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 18V ~ 67V | |
Current - Supply | 400µA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

