
MAX5935CAX+T | |
|---|---|
DigiKey Part Number | MAX5935CAX+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5935CAX+T |
Description | IC POE CNTRL 4 CHANNEL 36SSOP |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 4 Channel 802.3af (PoE) 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5935CAX+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Controller (PSE) | |
Number of Channels | 4 | |
Power - Max | 15.4 W | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 32V ~ 60V | |
Current - Supply | 4.2mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 36-SSOP | |
Base Product Number |

