20 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5923EUP+T

DigiKey Part Number
MAX5923EUP+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX5923EUP+T
Description
IC HOT SWAP CTRLR GP 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5923EUP+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
Yes
Applications
General Purpose
Features
Fault Timeout, Thermal Limit
Programmable Features
Auto Retry, Current Limit, Latched Fault, UVLO
Voltage - Supply
16V ~ 60V
Current - Output (Max)
800mA
Operating Temperature
-40°C ~ 85°C
Current - Supply
1 mA
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5.000
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5005,64490 €14.112,25 €
Manufacturers Standard Package
Unit Price without VAT:5,64490 €
Unit Price with VAT:6,71743 €