
MAX5917AESE+T | |
|---|---|
DigiKey Part Number | MAX5917AESE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5917AESE+T |
Description | IC HOT SWAP CTR NETWORKNG 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel Networking 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX5917AESE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | Networking | |
Features | Thermal Limit | |
Programmable Features | UVLO | |
Voltage - Supply | 10V ~ 65V | |
Current - Output (Max) | 400mA | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1.2 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,44108 € | 13.602,70 € |
| Unit Price without VAT: | 5,44108 € |
|---|---|
| Unit Price with VAT: | 6,47489 € |

