8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5910ESA+T

DigiKey Part Number
MAX5910ESA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX5910ESA+T
Description
IC HOT SWAP CTR NETWORKING 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel Networking 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX5910ESA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
Yes
Applications
Networking
Features
Thermal Limit
Programmable Features
UVLO
Voltage - Supply
10V ~ 65V
Current - Output (Max)
240mA
Operating Temperature
-40°C ~ 85°C
Current - Supply
1.2 mA
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5005,44108 €13.602,70 €
Manufacturers Standard Package
Unit Price without VAT:5,44108 €
Unit Price with VAT:6,47489 €